
KC5032Z50.0000C1JX00 | |
|---|---|
DigiKey Part Number | 478-KC5032Z50.0000C1JX00TR-ND - Tape & Reel (TR) 478-KC5032Z50.0000C1JX00CT-ND - Cut Tape (CT) 478-KC5032Z50.0000C1JX00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KC5032Z50.0000C1JX00 |
Description | 5.0MM X 3.2MM CMOS OSCILLATOR 50 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 8.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 5µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹98.78000 | ₹98.78 |
| 10 | ₹86.19700 | ₹861.97 |
| 25 | ₹81.51920 | ₹2,037.98 |
| 50 | ₹78.14580 | ₹3,907.29 |
| 100 | ₹74.91220 | ₹7,491.22 |
| 250 | ₹70.84372 | ₹17,710.93 |
| 500 | ₹67.91396 | ₹33,956.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹81.78935 | ₹81,789.35 |
| 2,000 | ₹78.41043 | ₹1,56,820.86 |
| 3,000 | ₹76.49980 | ₹2,29,499.40 |
| 5,000 | ₹74.16096 | ₹3,70,804.80 |
| 7,000 | ₹72.65992 | ₹5,08,619.44 |
| 10,000 | ₹71.10278 | ₹7,11,027.80 |