
KGM31BCG1H102JM | |
|---|---|
DigiKey Part Number | 478-KGM31BCG1H102JMTR-ND - Tape & Reel (TR) 478-KGM31BCG1H102JMCT-ND - Cut Tape (CT) 478-KGM31BCG1H102JMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG1H102JM |
Description | CAP CER 1000PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG1H102JM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹32.62000 | ₹32.62 |
| 10 | ₹19.66200 | ₹196.62 |
| 50 | ₹14.40660 | ₹720.33 |
| 100 | ₹12.79440 | ₹1,279.44 |
| 500 | ₹10.09018 | ₹5,045.09 |
| 1,000 | ₹9.25523 | ₹9,255.23 |
| 2,500 | ₹8.37593 | ₹20,939.83 |
| 5,000 | ₹7.84607 | ₹39,230.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹4.33284 | ₹64,992.60 |
| 30,000 | ₹4.10975 | ₹1,23,292.50 |
| 45,000 | ₹3.99803 | ₹1,79,911.35 |
| 75,000 | ₹3.87416 | ₹2,90,562.00 |
| 1,05,000 | ₹3.80176 | ₹3,99,184.80 |
| 1,50,000 | ₹3.73210 | ₹5,59,815.00 |