
KGH42HR73E152KY1A | |
|---|---|
DigiKey Part Number | 478-KGH42HR73E152KY1ATR-ND - Tape & Reel (TR) 478-KGH42HR73E152KY1ACT-ND - Cut Tape (CT) 478-KGH42HR73E152KY1ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGH42HR73E152KY1A |
Description | X2, 1808 X7R 1500 PF 10%, FLEXIT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹192.09000 | ₹192.09 |
| 10 | ₹130.30100 | ₹1,303.01 |
| 50 | ₹105.92300 | ₹5,296.15 |
| 100 | ₹98.37230 | ₹9,837.23 |
| 500 | ₹85.61300 | ₹42,806.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹83.29555 | ₹83,295.55 |
| 2,000 | ₹79.97694 | ₹1,59,953.88 |
| 3,000 | ₹78.31630 | ₹2,34,948.90 |
| 5,000 | ₹76.47384 | ₹3,82,369.20 |
| 7,000 | ₹75.39615 | ₹5,27,773.05 |
| 10,000 | ₹74.35999 | ₹7,43,599.90 |