1000 pF ±10% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGH55CR73E103KV1A

DigiKey Part Number
478-KGH55CR73E103KV1ATR-ND - Tape & Reel (TR)
478-KGH55CR73E103KV1ACT-ND - Cut Tape (CT)
478-KGH55CR73E103KV1ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGH55CR73E103KV1A
Description
X2, 2220 X7R 10NF 10%, FLEXITERM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
X2
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Factory Stock: 2,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹741.76000₹741.76
10₹553.43200₹5,534.32
50₹478.15600₹23,907.80
100₹454.85950₹45,485.95
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹415.40642₹2,07,703.21
1,000₹403.18134₹4,03,181.34
1,500₹397.05623₹5,95,584.35
Manufacturers Standard Package