220 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
CX-Series

KGM02ACG1C221JH

DigiKey Part Number
478-KGM02ACG1C221JHTR-ND - Tape & Reel (TR)
478-KGM02ACG1C221JHCT-ND - Cut Tape (CT)
478-KGM02ACG1C221JHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM02ACG1C221JH
Description
CAP CER 220PF 16V C0G/NP0 01005
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
220 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM02ACG1C221JH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,623
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹2.51600₹25.16
50₹1.67740₹83.87
100₹1.42570₹142.57
500₹1.00828₹504.14
1,000₹0.87968₹879.68
2,500₹0.74437₹1,860.92
5,000₹0.66330₹3,316.50
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000₹0.54206₹10,841.20
40,000₹0.49719₹19,887.60
60,000₹0.47474₹28,484.40
1,00,000₹0.44985₹44,985.00
1,40,000₹0.43532₹60,944.80
2,00,000₹0.42134₹84,268.00
Manufacturers Standard Package