


KGM02ACG1C221JH | |
|---|---|
DigiKey Part Number | 478-KGM02ACG1C221JHTR-ND - Tape & Reel (TR) 478-KGM02ACG1C221JHCT-ND - Cut Tape (CT) 478-KGM02ACG1C221JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM02ACG1C221JH |
Description | CAP CER 220PF 16V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM02ACG1C221JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.51600 | ₹25.16 |
| 50 | ₹1.67740 | ₹83.87 |
| 100 | ₹1.42570 | ₹142.57 |
| 500 | ₹1.00828 | ₹504.14 |
| 1,000 | ₹0.87968 | ₹879.68 |
| 2,500 | ₹0.74437 | ₹1,860.92 |
| 5,000 | ₹0.66330 | ₹3,316.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ₹0.54206 | ₹10,841.20 |
| 40,000 | ₹0.49719 | ₹19,887.60 |
| 60,000 | ₹0.47474 | ₹28,484.40 |
| 1,00,000 | ₹0.44985 | ₹44,985.00 |
| 1,40,000 | ₹0.43532 | ₹60,944.80 |
| 2,00,000 | ₹0.42134 | ₹84,268.00 |