


KGM02AR50J223KH | |
|---|---|
DigiKey Part Number | 478-KGM02AR50J223KHTR-ND - Tape & Reel (TR) 478-KGM02AR50J223KHCT-ND - Cut Tape (CT) 478-KGM02AR50J223KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM02AR50J223KH |
Description | CAP CER 0.022UF 6.3V X5R 01005 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM02AR50J223KH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.44800 | ₹34.48 |
| 50 | ₹2.34820 | ₹117.41 |
| 100 | ₹2.00350 | ₹200.35 |
| 500 | ₹1.43320 | ₹716.60 |
| 1,000 | ₹1.26081 | ₹1,260.81 |
| 2,500 | ₹1.07798 | ₹2,694.95 |
| 5,000 | ₹0.96858 | ₹4,842.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ₹0.80489 | ₹16,097.80 |
| 40,000 | ₹0.74416 | ₹29,766.40 |
| 60,000 | ₹0.71377 | ₹42,826.20 |
| 1,00,000 | ₹0.68011 | ₹68,011.00 |
| 1,40,000 | ₹0.66043 | ₹92,460.20 |
| 2,00,000 | ₹0.64151 | ₹1,28,302.00 |