1500 pF ±10% 16V Ceramic Capacitor X5R 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1500 pF ±10% 16V Ceramic Capacitor X5R 01005 (0402 Metric)
CX-Series

KGM02AR51C152KH

DigiKey Part Number
478-KGM02AR51C152KHTR-ND - Tape & Reel (TR)
478-KGM02AR51C152KHCT-ND - Cut Tape (CT)
478-KGM02AR51C152KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM02AR51C152KH
Description
CAP CER 1500PF 16V X5R 01005
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 16V Ceramic Capacitor X5R 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM02AR51C152KH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30,930
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹3.44800₹34.48
50₹2.34820₹117.41
100₹2.00350₹200.35
500₹1.43320₹716.60
1,000₹1.26081₹1,260.81
2,500₹1.07798₹2,694.95
5,000₹0.96858₹4,842.90
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000₹0.80489₹16,097.80
40,000₹0.74416₹29,766.40
60,000₹0.71377₹42,826.20
1,00,000₹0.68011₹68,011.00
1,40,000₹0.66043₹92,460.20
2,00,000₹0.64151₹1,28,302.00
Manufacturers Standard Package