
KGM03ACG1E1R0BH | |
|---|---|
DigiKey Part Number | 478-KGM03ACG1E1R0BHTR-ND - Tape & Reel (TR) 478-KGM03ACG1E1R0BHCT-ND - Cut Tape (CT) 478-KGM03ACG1E1R0BHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03ACG1E1R0BH |
Description | CAP CER 1PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03ACG1E1R0BH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹39.14000 | ₹39.14 |
| 10 | ₹23.66900 | ₹236.69 |
| 50 | ₹17.53760 | ₹876.88 |
| 100 | ₹15.64590 | ₹1,564.59 |
| 500 | ₹12.47016 | ₹6,235.08 |
| 1,000 | ₹11.48797 | ₹11,487.97 |
| 2,500 | ₹10.45323 | ₹26,133.08 |
| 5,000 | ₹9.82963 | ₹49,148.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹9.47391 | ₹1,42,108.65 |
| 30,000 | ₹9.08483 | ₹2,72,544.90 |
| 45,000 | ₹8.88986 | ₹4,00,043.70 |
| 75,000 | ₹8.67375 | ₹6,50,531.25 |
| 1,05,000 | ₹8.54741 | ₹8,97,478.05 |