22 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM03ACG1E220JH

DigiKey Part Number
478-KGM03ACG1E220JHTR-ND - Tape & Reel (TR)
478-KGM03ACG1E220JHCT-ND - Cut Tape (CT)
478-KGM03ACG1E220JHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM03ACG1E220JH
Description
CAP CER 22PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM03ACG1E220JH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40,631
Factory Stock: 1,35,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹21.43000₹21.43
10₹12.48700₹124.87
50₹8.92720₹446.36
100₹7.85560₹785.56
500₹6.04032₹3,020.16
1,000₹5.48120₹5,481.20
2,500₹4.89152₹12,228.80
5,000₹4.53667₹22,683.35
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₹4.09863₹61,479.45
30,000₹3.88430₹1,16,529.00
45,000₹3.77695₹1,69,962.75
75,000₹3.65795₹2,74,346.25
1,05,000₹3.58838₹3,76,779.90
1,50,000₹3.52145₹5,28,217.50
Manufacturers Standard Package