
KGM03ACG1E3R9BH | |
|---|---|
DigiKey Part Number | 478-KGM03ACG1E3R9BHTR-ND - Tape & Reel (TR) 478-KGM03ACG1E3R9BHCT-ND - Cut Tape (CT) 478-KGM03ACG1E3R9BHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03ACG1E3R9BH |
Description | CAP CER 3.9PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03ACG1E3R9BH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.56600 | ₹45.66 |
| 50 | ₹3.13100 | ₹156.55 |
| 100 | ₹2.68380 | ₹268.38 |
| 500 | ₹1.95318 | ₹976.59 |
| 1,000 | ₹1.72860 | ₹1,728.60 |
| 2,500 | ₹1.49247 | ₹3,731.17 |
| 5,000 | ₹1.35064 | ₹6,753.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹1.17576 | ₹17,636.40 |
| 30,000 | ₹1.09031 | ₹32,709.30 |
| 45,000 | ₹1.04749 | ₹47,137.05 |
| 75,000 | ₹1.00010 | ₹75,007.50 |
| 1,05,000 | ₹0.97240 | ₹1,02,102.00 |
| 1,50,000 | ₹0.94575 | ₹1,41,862.50 |