
KGM03ACG1E3R9BH | |
---|---|
DigiKey Part Number | 478-KGM03ACG1E3R9BHTR-ND - Tape & Reel (TR) 478-KGM03ACG1E3R9BHCT-ND - Cut Tape (CT) 478-KGM03ACG1E3R9BHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03ACG1E3R9BH |
Description | CAP CER 3.9PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03ACG1E3R9BH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹4.17100 | ₹41.71 |
50 | ₹2.85740 | ₹142.87 |
100 | ₹2.45810 | ₹245.81 |
500 | ₹1.78900 | ₹894.50 |
1,000 | ₹1.58312 | ₹1,583.12 |
2,500 | ₹1.36660 | ₹3,416.50 |
5,000 | ₹1.23686 | ₹6,184.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | ₹1.09813 | ₹16,471.95 |
30,000 | ₹1.01832 | ₹30,549.60 |
45,000 | ₹0.97835 | ₹44,025.75 |
75,000 | ₹0.93407 | ₹70,055.25 |
1,05,000 | ₹0.90819 | ₹95,359.95 |
1,50,000 | ₹0.88331 | ₹1,32,496.50 |
1,80,000 | ₹0.87152 | ₹1,56,873.60 |
3,60,000 | ₹0.83181 | ₹2,99,451.60 |
3,75,000 | ₹0.82971 | ₹3,11,141.25 |