
KGM03ACG1E470JH | |
|---|---|
DigiKey Part Number | 478-KGM03ACG1E470JHTR-ND - Tape & Reel (TR) 478-KGM03ACG1E470JHCT-ND - Cut Tape (CT) 478-KGM03ACG1E470JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03ACG1E470JH |
Description | CAP CER 47PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03ACG1E470JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.05000 | ₹20.50 |
| 50 | ₹1.34180 | ₹67.09 |
| 100 | ₹1.13690 | ₹113.69 |
| 500 | ₹0.79022 | ₹395.11 |
| 1,000 | ₹0.68678 | ₹686.78 |
| 2,500 | ₹0.57701 | ₹1,442.53 |
| 5,000 | ₹0.51103 | ₹2,555.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹0.43027 | ₹6,454.05 |
| 30,000 | ₹0.39082 | ₹11,724.60 |
| 45,000 | ₹0.37109 | ₹16,699.05 |
| 75,000 | ₹0.34925 | ₹26,193.75 |
| 1,05,000 | ₹0.33649 | ₹35,331.45 |
| 1,50,000 | ₹0.32422 | ₹48,633.00 |