
KGM03ACG1E6R8CH | |
|---|---|
DigiKey Part Number | 478-KGM03ACG1E6R8CHTR-ND - Tape & Reel (TR) 478-KGM03ACG1E6R8CHCT-ND - Cut Tape (CT) 478-KGM03ACG1E6R8CHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03ACG1E6R8CH |
Description | CAP CER 6.8PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03ACG1E6R8CH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹32.62000 | ₹32.62 |
| 10 | ₹19.10300 | ₹191.03 |
| 50 | ₹14.01520 | ₹700.76 |
| 100 | ₹12.44030 | ₹1,244.03 |
| 500 | ₹9.79944 | ₹4,899.72 |
| 1,000 | ₹8.98406 | ₹8,984.06 |
| 2,500 | ₹8.12433 | ₹20,310.83 |
| 5,000 | ₹7.60640 | ₹38,032.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹6.96652 | ₹1,04,497.80 |
| 30,000 | ₹6.65336 | ₹1,99,600.80 |
| 45,000 | ₹6.49649 | ₹2,92,342.05 |
| 75,000 | ₹6.32260 | ₹4,74,195.00 |
| 1,05,000 | ₹6.22090 | ₹6,53,194.50 |
| 1,50,000 | ₹6.12308 | ₹9,18,462.00 |