
KGM03ACG1H180JH | |
|---|---|
DigiKey Part Number | 478-KGM03ACG1H180JHTR-ND - Tape & Reel (TR) 478-KGM03ACG1H180JHCT-ND - Cut Tape (CT) 478-KGM03ACG1H180JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03ACG1H180JH |
Description | CAP CER 18PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03ACG1H180JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.88900 | ₹28.89 |
| 50 | ₹1.91960 | ₹95.98 |
| 100 | ₹1.63080 | ₹163.08 |
| 500 | ₹1.15550 | ₹577.75 |
| 1,000 | ₹1.01014 | ₹1,010.14 |
| 2,500 | ₹0.85843 | ₹2,146.08 |
| 5,000 | ₹0.76748 | ₹3,837.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹0.65541 | ₹9,831.15 |
| 30,000 | ₹0.60068 | ₹18,020.40 |
| 45,000 | ₹0.57328 | ₹25,797.60 |
| 75,000 | ₹0.54295 | ₹40,721.25 |
| 1,05,000 | ₹0.52522 | ₹55,148.10 |
| 1,50,000 | ₹0.50818 | ₹76,227.00 |