
KGM03ACG1H470FH | |
|---|---|
DigiKey Part Number | 478-KGM03ACG1H470FHTR-ND - Tape & Reel (TR) 478-KGM03ACG1H470FHCT-ND - Cut Tape (CT) 478-KGM03ACG1H470FHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03ACG1H470FH |
Description | CAP CER 47PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±1% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03ACG1H470FH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹16.77000 | ₹16.77 |
| 10 | ₹11.27600 | ₹112.76 |
| 50 | ₹6.78400 | ₹339.20 |
| 100 | ₹5.72160 | ₹572.16 |
| 500 | ₹3.91568 | ₹1,957.84 |
| 1,000 | ₹3.46372 | ₹3,463.72 |
| 2,500 | ₹3.31295 | ₹8,282.38 |
| 5,000 | ₹3.01177 | ₹15,058.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹2.75638 | ₹41,345.70 |
| 30,000 | ₹2.59560 | ₹77,868.00 |
| 45,000 | ₹2.51509 | ₹1,13,179.05 |
| 75,000 | ₹2.42589 | ₹1,81,941.75 |
| 1,05,000 | ₹2.37374 | ₹2,49,242.70 |
| 1,50,000 | ₹2.32357 | ₹3,48,535.50 |