
KGM03AR71A332KH | |
|---|---|
DigiKey Part Number | 478-KGM03AR71A332KHTR-ND - Tape & Reel (TR) 478-KGM03AR71A332KHCT-ND - Cut Tape (CT) 478-KGM03AR71A332KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03AR71A332KH |
Description | CAP CER 3300PF 10V X7R 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 10V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03AR71A332KH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹34.48000 | ₹34.48 |
| 10 | ₹20.68700 | ₹206.87 |
| 50 | ₹15.20800 | ₹760.40 |
| 100 | ₹13.53060 | ₹1,353.06 |
| 500 | ₹10.70148 | ₹5,350.74 |
| 1,000 | ₹9.82833 | ₹9,828.33 |
| 2,500 | ₹8.90746 | ₹22,268.65 |
| 5,000 | ₹8.35319 | ₹41,765.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹7.66834 | ₹1,15,025.10 |
| 30,000 | ₹7.33312 | ₹2,19,993.60 |
| 45,000 | ₹7.16522 | ₹3,22,434.90 |
| 75,000 | ₹6.97907 | ₹5,23,430.25 |
| 1,05,000 | ₹6.87023 | ₹7,21,374.15 |