1000 pF ±5% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM03AR71E102JH

DigiKey Part Number
478-KGM03AR71E102JHTR-ND - Tape & Reel (TR)
478-KGM03AR71E102JHCT-ND - Cut Tape (CT)
478-KGM03AR71E102JHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM03AR71E102JH
Description
CAP CER 1000PF 25V X7R 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM03AR71E102JH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,100
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹34.48000₹34.48
10₹20.68700₹206.87
50₹15.20800₹760.40
100₹13.53060₹1,353.06
500₹10.70148₹5,350.74
1,000₹9.82833₹9,828.33
2,500₹8.90746₹22,268.65
5,000₹8.35319₹41,765.95
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₹7.66834₹1,15,025.10
30,000₹7.33312₹2,19,993.60
45,000₹7.16522₹3,22,434.90
75,000₹6.97907₹5,23,430.25
1,05,000₹6.87023₹7,21,374.15
Manufacturers Standard Package