2200 pF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM03AV51A222ZH

DigiKey Part Number
478-KGM03AV51A222ZHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM03AV51A222ZH
Description
CAP CER 2200PF 10V Y5V 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2200 pF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM03AV51A222ZH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₹9.14142₹1,37,121.30
Manufacturers Standard Package