
KGM03CT60G225MH | |
|---|---|
DigiKey Part Number | 478-KGM03CT60G225MHTR-ND - Tape & Reel (TR) 478-KGM03CT60G225MHCT-ND - Cut Tape (CT) 478-KGM03CT60G225MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03CT60G225MH |
Description | CAP CER 2.2UF 4V X6T 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 4V Ceramic Capacitor X6T 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.015" (0.39mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15.84000 | ₹15.84 |
| 10 | ₹8.85300 | ₹88.53 |
| 50 | ₹6.24340 | ₹312.17 |
| 100 | ₹5.44210 | ₹544.21 |
| 500 | ₹4.10950 | ₹2,054.75 |
| 1,000 | ₹3.69669 | ₹3,696.69 |
| 2,500 | ₹3.26300 | ₹8,157.50 |
| 5,000 | ₹3.00227 | ₹15,011.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹2.68022 | ₹40,203.30 |
| 30,000 | ₹2.52273 | ₹75,681.90 |
| 45,000 | ₹2.44383 | ₹1,09,972.35 |
| 75,000 | ₹2.35644 | ₹1,76,733.00 |
| 1,05,000 | ₹2.30533 | ₹2,42,059.65 |
| 1,50,000 | ₹2.25618 | ₹3,38,427.00 |