12 pF ±5% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05ACG1C120JH

DigiKey Part Number
478-KGM05ACG1C120JHTR-ND - Tape & Reel (TR)
478-KGM05ACG1C120JHCT-ND - Cut Tape (CT)
478-KGM05ACG1C120JHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05ACG1C120JH
Description
CAP CER 12PF 16V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 pF ±5% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05ACG1C120JH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64,740
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹24.23000₹24.23
10₹14.25700₹142.57
50₹10.26900₹513.45
100₹9.04840₹904.84
500₹7.00946₹3,504.73
1,000₹6.38138₹6,381.38
2,500₹5.71901₹14,297.52
5,000₹5.31980₹26,599.00
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹4.99160₹49,916.00
20,000₹4.72141₹94,428.20
30,000₹4.58609₹1,37,582.70
50,000₹4.43614₹2,21,807.00
70,000₹4.34847₹3,04,392.90
1,00,000₹4.26413₹4,26,413.00
Manufacturers Standard Package