
08051C153K4Z2A | |
---|---|
DigiKey Part Number | 478-KAF21BR72A153KTTR-ND - Tape & Reel (TR) 478-KAF21BR72A153KTCT-ND - Cut Tape (CT) 478-KAF21BR72A153KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08051C153K4Z2A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08051C153K4Z2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹35.50000 | ₹35.50 |
10 | ₹21.56400 | ₹215.64 |
50 | ₹15.95540 | ₹797.77 |
100 | ₹14.23390 | ₹1,423.39 |
500 | ₹11.33742 | ₹5,668.71 |
1,000 | ₹10.44381 | ₹10,443.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹8.73889 | ₹34,955.56 |
8,000 | ₹8.39392 | ₹67,151.36 |
12,000 | ₹8.17547 | ₹98,105.64 |
20,000 | ₹8.13675 | ₹1,62,735.00 |
28,000 | ₹7.93066 | ₹2,22,058.48 |
40,000 | ₹7.90826 | ₹3,16,330.40 |
48,000 | ₹7.84475 | ₹3,76,548.00 |
96,000 | ₹7.59189 | ₹7,28,821.44 |
1,00,000 | ₹7.57848 | ₹7,57,848.00 |