0402-(1005-Metric)-0,56mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05ACG1C331JH

DigiKey Part Number
478-KGM05ACG1C331JHTR-ND - Tape & Reel (TR)
478-KGM05ACG1C331JHCT-ND - Cut Tape (CT)
478-KGM05ACG1C331JHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05ACG1C331JH
Description
CAP CER 330PF 16V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
330 pF ±5% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05ACG1C331JH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82,813
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹8.87000₹8.87
10₹2.57300₹25.73
50₹1.75700₹87.85
100₹1.49080₹149.08
500₹1.05778₹528.89
1,000₹0.92556₹925.56
2,500₹0.78624₹1,965.60
5,000₹0.70282₹3,514.10
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.64709₹6,470.90
20,000₹0.58972₹11,794.40
30,000₹0.56101₹16,830.30
50,000₹0.52925₹26,462.50
70,000₹0.51070₹35,749.00
1,00,000₹0.49285₹49,285.00
1,20,000₹0.48439₹58,126.80
2,40,000₹0.45595₹1,09,428.00
2,50,000₹0.45443₹1,13,607.50
Manufacturers Standard Package