0402-(1005-Metric)-0,56mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05ACG1C331KH

DigiKey Part Number
478-KGM05ACG1C331KHTR-ND - Tape & Reel (TR)
478-KGM05ACG1C331KHCT-ND - Cut Tape (CT)
478-KGM05ACG1C331KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05ACG1C331KH
Description
CAP CER 330PF 16V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
330 pF ±10% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05ACG1C331KH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,896
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹34.61000₹34.61
10₹20.49900₹204.99
50₹15.17460₹758.73
100₹13.52400₹1,352.40
500₹10.74108₹5,370.54
1,000₹9.88475₹9,884.75
2,500₹8.97978₹22,449.45
5,000₹8.43509₹42,175.45
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹8.14642₹81,464.20
20,000₹7.76990₹1,55,398.00
30,000₹7.58130₹2,27,439.00
50,000₹7.37224₹3,68,612.00
70,000₹7.24997₹5,07,497.90
1,00,000₹7.13237₹7,13,237.00
1,20,000₹7.07666₹8,49,199.20
Manufacturers Standard Package