
KGM05ACG1E121JH | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1E121JHTR-ND - Tape & Reel (TR) 478-KGM05ACG1E121JHCT-ND - Cut Tape (CT) 478-KGM05ACG1E121JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1E121JH |
Description | CAP CER 120PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1E121JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.16800 | ₹31.68 |
| 50 | ₹2.12460 | ₹106.23 |
| 100 | ₹1.81710 | ₹181.71 |
| 500 | ₹1.29714 | ₹648.57 |
| 1,000 | ₹1.13687 | ₹1,136.87 |
| 2,500 | ₹0.96951 | ₹2,423.78 |
| 5,000 | ₹0.86924 | ₹4,346.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.78668 | ₹7,866.80 |
| 20,000 | ₹0.71888 | ₹14,377.60 |
| 30,000 | ₹0.68498 | ₹20,549.40 |
| 50,000 | ₹0.64742 | ₹32,371.00 |
| 70,000 | ₹0.62546 | ₹43,782.20 |
| 1,00,000 | ₹0.60437 | ₹60,437.00 |