
KGM05ACG1E151JH | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1E151JHTR-ND - Tape & Reel (TR) 478-KGM05ACG1E151JHCT-ND - Cut Tape (CT) 478-KGM05ACG1E151JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1E151JH |
Description | CAP CER 150PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1E151JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.26200 | ₹32.62 |
| 50 | ₹2.18060 | ₹109.03 |
| 100 | ₹1.85440 | ₹185.44 |
| 500 | ₹1.32510 | ₹662.55 |
| 1,000 | ₹1.16203 | ₹1,162.03 |
| 2,500 | ₹0.99150 | ₹2,478.75 |
| 5,000 | ₹0.88918 | ₹4,445.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.80522 | ₹8,052.20 |
| 20,000 | ₹0.73617 | ₹14,723.40 |
| 30,000 | ₹0.70166 | ₹21,049.80 |
| 50,000 | ₹0.66341 | ₹33,170.50 |
| 70,000 | ₹0.64107 | ₹44,874.90 |
| 1,00,000 | ₹0.61958 | ₹61,958.00 |