
KGM05ACG1H101KH | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1H101KHTR-ND - Tape & Reel (TR) 478-KGM05ACG1H101KHCT-ND - Cut Tape (CT) 478-KGM05ACG1H101KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1H101KH |
Description | CAP CER 100PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1H101KH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹5.03200 | ₹50.32 |
| 50 | ₹3.48520 | ₹174.26 |
| 100 | ₹3.00990 | ₹300.99 |
| 500 | ₹2.19918 | ₹1,099.59 |
| 1,000 | ₹1.95225 | ₹1,952.25 |
| 2,500 | ₹1.69151 | ₹4,228.78 |
| 5,000 | ₹1.53477 | ₹7,673.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.40608 | ₹14,060.80 |
| 20,000 | ₹1.30027 | ₹26,005.40 |
| 30,000 | ₹1.24729 | ₹37,418.70 |
| 50,000 | ₹1.18861 | ₹59,430.50 |
| 70,000 | ₹1.15432 | ₹80,802.40 |
| 1,00,000 | ₹1.12134 | ₹1,12,134.00 |