
KGM05ACG1H1R8BH | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1H1R8BHTR-ND - Tape & Reel (TR) 478-KGM05ACG1H1R8BHCT-ND - Cut Tape (CT) 478-KGM05ACG1H1R8BHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1H1R8BH |
Description | CAP CER 1.8PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1H1R8BH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.54100 | ₹35.41 |
| 50 | ₹2.38560 | ₹119.28 |
| 100 | ₹2.04080 | ₹204.08 |
| 500 | ₹1.46116 | ₹730.58 |
| 1,000 | ₹1.28503 | ₹1,285.03 |
| 2,500 | ₹1.09960 | ₹2,749.00 |
| 5,000 | ₹0.98833 | ₹4,941.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.89701 | ₹8,970.10 |
| 20,000 | ₹0.82195 | ₹16,439.00 |
| 30,000 | ₹0.78441 | ₹23,532.30 |
| 50,000 | ₹0.74282 | ₹37,141.00 |
| 70,000 | ₹0.71852 | ₹50,296.40 |
| 1,00,000 | ₹0.69516 | ₹69,516.00 |