
KGM05ACG1H220KH | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1H220KHTR-ND - Tape & Reel (TR) 478-KGM05ACG1H220KHCT-ND - Cut Tape (CT) 478-KGM05ACG1H220KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1H220KH |
Description | CAP CER 22PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1H220KH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.14300 | ₹21.43 |
| 50 | ₹1.43500 | ₹71.75 |
| 100 | ₹1.22070 | ₹122.07 |
| 500 | ₹0.85544 | ₹427.72 |
| 1,000 | ₹0.74269 | ₹742.69 |
| 2,500 | ₹0.62584 | ₹1,564.60 |
| 5,000 | ₹0.55539 | ₹2,776.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.49780 | ₹4,978.00 |
| 20,000 | ₹0.45041 | ₹9,008.20 |
| 30,000 | ₹0.42676 | ₹12,802.80 |
| 50,000 | ₹0.40055 | ₹20,027.50 |
| 70,000 | ₹0.38524 | ₹26,966.80 |
| 1,00,000 | ₹0.37053 | ₹37,053.00 |