
KGM05ACG1H3R3CH | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1H3R3CHTR-ND - Tape & Reel (TR) 478-KGM05ACG1H3R3CHCT-ND - Cut Tape (CT) 478-KGM05ACG1H3R3CHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1H3R3CH |
Description | CAP CER 3.3PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1H3R3CH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.98000 | ₹13.98 |
| 10 | ₹7.92100 | ₹79.21 |
| 50 | ₹5.59120 | ₹279.56 |
| 100 | ₹4.86430 | ₹486.43 |
| 500 | ₹3.64730 | ₹1,823.65 |
| 1,000 | ₹3.27362 | ₹3,273.62 |
| 2,500 | ₹2.87982 | ₹7,199.55 |
| 5,000 | ₹2.64275 | ₹13,213.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹2.44781 | ₹24,478.10 |
| 20,000 | ₹2.28744 | ₹45,748.80 |
| 30,000 | ₹2.20717 | ₹66,215.10 |
| 50,000 | ₹2.11821 | ₹1,05,910.50 |
| 70,000 | ₹2.06623 | ₹1,44,636.10 |
| 1,00,000 | ₹2.01622 | ₹2,01,622.00 |