
KGM05ACG1H561KH | |
---|---|
DigiKey Part Number | 478-KGM05ACG1H561KHTR-ND - Tape & Reel (TR) 478-KGM05ACG1H561KHCT-ND - Cut Tape (CT) 478-KGM05ACG1H561KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1H561KH |
Description | CAP CER 560PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1H561KH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹18.64000 | ₹18.64 |
10 | ₹11.00400 | ₹110.04 |
50 | ₹7.86240 | ₹393.12 |
100 | ₹6.90400 | ₹690.40 |
500 | ₹5.29600 | ₹2,648.00 |
1,000 | ₹4.80083 | ₹4,800.83 |
2,500 | ₹4.27940 | ₹10,698.50 |
5,000 | ₹3.96544 | ₹19,827.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹3.78139 | ₹37,813.90 |
20,000 | ₹3.56464 | ₹71,292.80 |
30,000 | ₹3.45610 | ₹1,03,683.00 |
50,000 | ₹3.33581 | ₹1,66,790.50 |
70,000 | ₹3.26548 | ₹2,28,583.60 |
1,00,000 | ₹3.19782 | ₹3,19,782.00 |
1,20,000 | ₹3.16577 | ₹3,79,892.40 |
2,40,000 | ₹3.05781 | ₹7,33,874.40 |
2,50,000 | ₹3.05207 | ₹7,63,017.50 |