6.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05ACG1H6R8CH

DigiKey Part Number
478-KGM05ACG1H6R8CHTR-ND - Tape & Reel (TR)
478-KGM05ACG1H6R8CHCT-ND - Cut Tape (CT)
478-KGM05ACG1H6R8CHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05ACG1H6R8CH
Description
CAP CER 6.8PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05ACG1H6R8CH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,644
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹2.70200₹27.02
50₹1.82640₹91.32
100₹1.54690₹154.69
500₹1.09774₹548.87
1,000₹0.95888₹958.88
2,500₹0.81333₹2,033.33
5,000₹0.72611₹3,630.55
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.65463₹6,546.30
20,000₹0.59592₹11,918.40
30,000₹0.56654₹16,996.20
50,000₹0.53399₹26,699.50
70,000₹0.51499₹36,049.30
1,00,000₹0.49671₹49,671.00
Manufacturers Standard Package