
KGQ05FCG1H0R2BH | |
---|---|
DigiKey Part Number | 478-KGQ05FCG1H0R2BHTR-ND - Tape & Reel (TR) 478-KGQ05FCG1H0R2BHCT-ND - Cut Tape (CT) 478-KGQ05FCG1H0R2BHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ05FCG1H0R2BH |
Description | CAP CER 0.2PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ05FCG1H0R2BH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹11.54000 | ₹11.54 |
10 | ₹6.65600 | ₹66.56 |
50 | ₹4.63220 | ₹231.61 |
100 | ₹4.02880 | ₹402.88 |
500 | ₹3.00474 | ₹1,502.37 |
1,000 | ₹2.69060 | ₹2,690.60 |
2,500 | ₹2.35942 | ₹5,898.55 |
5,000 | ₹2.16011 | ₹10,800.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹1.98795 | ₹19,879.50 |
20,000 | ₹1.89881 | ₹37,976.20 |
30,000 | ₹1.83003 | ₹54,900.90 |
50,000 | ₹1.77840 | ₹88,920.00 |