
KGM05AR50J224KN | |
|---|---|
DigiKey Part Number | 478-KGM05AR50J224KNTR-ND - Tape & Reel (TR) 478-KGM05AR50J224KNCT-ND - Cut Tape (CT) 478-KGM05AR50J224KNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR50J224KN |
Description | CAP CER 0.22UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR50J224KN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.84600 | ₹48.46 |
| 50 | ₹3.35460 | ₹167.73 |
| 100 | ₹2.87940 | ₹287.94 |
| 500 | ₹2.10414 | ₹1,052.07 |
| 1,000 | ₹1.86558 | ₹1,865.58 |
| 2,500 | ₹1.61436 | ₹4,035.90 |
| 5,000 | ₹1.46339 | ₹7,316.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | ₹1.12979 | ₹56,489.50 |
| 1,00,000 | ₹1.06495 | ₹1,06,495.00 |
| 1,50,000 | ₹1.03248 | ₹1,54,872.00 |
| 2,50,000 | ₹0.99651 | ₹2,49,127.50 |
| 3,50,000 | ₹0.97547 | ₹3,41,414.50 |
| 5,00,000 | ₹0.95524 | ₹4,77,620.00 |