KGM05AR51C473MH is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹11.41808
Datasheet

Upgrade


KYOCERA AVX
In Stock: 47,064
Unit Price: ₹12.11000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹12.99106
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₹10.23398
Datasheet

Direct


Taiyo Yuden
In Stock: 0
Unit Price: ₹0.41990
Datasheet

Upgrade


Knowles Novacap
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Upgrade


KEMET
In Stock: 18,769
Unit Price: ₹40.07000
Datasheet

Upgrade


KEMET
In Stock: 36,926
Unit Price: ₹43.80000
Datasheet

Upgrade


KEMET
In Stock: 1,21,900
Unit Price: ₹9.32000
Datasheet

Upgrade


KEMET
In Stock: 6,222
Unit Price: ₹32.62000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹7.15259
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹11.37997
Datasheet

Upgrade


KEMET
In Stock: 29,615
Unit Price: ₹9.32000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹11.11271
Datasheet
0.047 µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR51C473MH

DigiKey Part Number
478-KGM05AR51C473MHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM05AR51C473MH
Description
CAP CER 0.047UF 16V X5R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.047 µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR51C473MH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹11.59392₹1,15,939.20
Manufacturers Standard Package