
KGM05AR51V105KH | |
|---|---|
DigiKey Part Number | 478-KGM05AR51V105KHTR-ND - Tape & Reel (TR) 478-KGM05AR51V105KHCT-ND - Cut Tape (CT) 478-KGM05AR51V105KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR51V105KH |
Description | CAP CER 1UF 35V X5R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 35V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR51V105KH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹5.21800 | ₹52.18 |
| 50 | ₹3.57840 | ₹178.92 |
| 100 | ₹3.08450 | ₹308.45 |
| 500 | ₹2.25882 | ₹1,129.41 |
| 1,000 | ₹2.00443 | ₹2,004.43 |
| 2,500 | ₹1.73848 | ₹4,346.20 |
| 5,000 | ₹1.57838 | ₹7,891.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.44690 | ₹14,469.00 |
| 20,000 | ₹1.33876 | ₹26,775.20 |
| 30,000 | ₹1.28463 | ₹38,538.90 |
| 50,000 | ₹1.22469 | ₹61,234.50 |
| 70,000 | ₹1.18964 | ₹83,274.80 |
| 1,00,000 | ₹1.15594 | ₹1,15,594.00 |