100 pF ±20% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR71A101MH

DigiKey Part Number
478-KGM05AR71A101MHTR-ND - Tape & Reel (TR)
478-KGM05AR71A101MHCT-ND - Cut Tape (CT)
478-KGM05AR71A101MHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05AR71A101MH
Description
CAP CER 100PF 10V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 pF ±20% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR71A101MH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,712
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹23.30000₹23.30
10₹13.51200₹135.12
50₹9.72860₹486.43
100₹8.57310₹857.31
500₹6.62552₹3,312.76
1,000₹6.02354₹6,023.54
2,500₹5.38988₹13,474.70
5,000₹5.00819₹25,040.95
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹4.69415₹46,941.50
20,000₹4.43575₹88,715.00
30,000₹4.30634₹1,29,190.20
50,000₹4.16292₹2,08,146.00
70,000₹4.07906₹2,85,534.20
1,00,000₹3.99838₹3,99,838.00
Manufacturers Standard Package