
KGM05AR71A472KH | |
|---|---|
DigiKey Part Number | 478-KGM05AR71A472KHTR-ND - Tape & Reel (TR) 478-KGM05AR71A472KHCT-ND - Cut Tape (CT) 478-KGM05AR71A472KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR71A472KH |
Description | CAP CER 4700PF 10V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR71A472KH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹25.16000 | ₹25.16 |
| 10 | ₹14.53700 | ₹145.37 |
| 50 | ₹10.53000 | ₹526.50 |
| 100 | ₹9.28130 | ₹928.13 |
| 500 | ₹7.20142 | ₹3,600.71 |
| 1,000 | ₹6.55936 | ₹6,559.36 |
| 2,500 | ₹5.88264 | ₹14,706.60 |
| 5,000 | ₹5.47505 | ₹27,375.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹5.13967 | ₹51,396.70 |
| 20,000 | ₹4.86375 | ₹97,275.00 |
| 30,000 | ₹4.72552 | ₹1,41,765.60 |
| 50,000 | ₹4.57238 | ₹2,28,619.00 |
| 70,000 | ₹4.48282 | ₹3,13,797.40 |
| 1,00,000 | ₹4.39667 | ₹4,39,667.00 |