
KGM05AR71C102MH | |
|---|---|
DigiKey Part Number | 478-KGM05AR71C102MHTR-ND - Tape & Reel (TR) 478-KGM05AR71C102MHCT-ND - Cut Tape (CT) 478-KGM05AR71C102MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR71C102MH |
Description | CAP CER 1000PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR71C102MH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14.91000 | ₹14.91 |
| 10 | ₹8.48000 | ₹84.80 |
| 50 | ₹5.94520 | ₹297.26 |
| 100 | ₹5.19050 | ₹519.05 |
| 500 | ₹3.90450 | ₹1,952.25 |
| 1,000 | ₹3.50938 | ₹3,509.38 |
| 2,500 | ₹3.09303 | ₹7,732.58 |
| 5,000 | ₹2.84236 | ₹14,211.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹2.63651 | ₹26,365.10 |
| 20,000 | ₹2.46705 | ₹49,341.00 |
| 30,000 | ₹2.38227 | ₹71,468.10 |
| 50,000 | ₹2.28828 | ₹1,14,414.00 |
| 70,000 | ₹2.23334 | ₹1,56,333.80 |
| 1,00,000 | ₹2.18050 | ₹2,18,050.00 |