
KGM15ACG1H471KM | |
---|---|
DigiKey Part Number | 478-KGM15ACG1H471KMTR-ND - Tape & Reel (TR) 478-KGM15ACG1H471KMCT-ND - Cut Tape (CT) 478-KGM15ACG1H471KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H471KM |
Description | CAP CER 470PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H471KM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹20.41000 | ₹20.41 |
10 | ₹12.06900 | ₹120.69 |
50 | ₹8.67880 | ₹433.94 |
100 | ₹7.63160 | ₹763.16 |
500 | ₹5.88878 | ₹2,944.39 |
1,000 | ₹5.35102 | ₹5,351.02 |
2,500 | ₹4.78380 | ₹11,959.50 |
5,000 | ₹4.44232 | ₹22,211.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | ₹2.14449 | ₹32,167.35 |
30,000 | ₹2.01313 | ₹60,393.90 |
45,000 | ₹1.94737 | ₹87,631.65 |
75,000 | ₹1.87450 | ₹1,40,587.50 |
1,05,000 | ₹1.83189 | ₹1,92,348.45 |
1,50,000 | ₹1.79092 | ₹2,68,638.00 |
1,80,000 | ₹1.77149 | ₹3,18,868.20 |
3,60,000 | ₹1.70610 | ₹6,14,196.00 |
3,75,000 | ₹1.70263 | ₹6,38,486.25 |