
KGM05AR71C393KH | |
|---|---|
DigiKey Part Number | 478-KGM05AR71C393KHTR-ND - Tape & Reel (TR) 478-KGM05AR71C393KHCT-ND - Cut Tape (CT) 478-KGM05AR71C393KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR71C393KH |
Description | CAP CER 0.039UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR71C393KH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.82100 | ₹38.21 |
| 50 | ₹2.59060 | ₹129.53 |
| 100 | ₹2.20850 | ₹220.85 |
| 500 | ₹1.59348 | ₹796.74 |
| 1,000 | ₹1.40431 | ₹1,404.31 |
| 2,500 | ₹1.20546 | ₹3,013.65 |
| 5,000 | ₹1.08562 | ₹5,428.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.98731 | ₹9,873.10 |
| 20,000 | ₹0.90651 | ₹18,130.20 |
| 30,000 | ₹0.86607 | ₹25,982.10 |
| 50,000 | ₹0.82129 | ₹41,064.50 |
| 70,000 | ₹0.79513 | ₹55,659.10 |
| 1,00,000 | ₹0.76997 | ₹76,997.00 |