
KGM05AR71C562JH | |
|---|---|
DigiKey Part Number | 478-KGM05AR71C562JHTR-ND - Tape & Reel (TR) 478-KGM05AR71C562JHCT-ND - Cut Tape (CT) 478-KGM05AR71C562JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR71C562JH |
Description | CAP CER 5600PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR71C562JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹28.89000 | ₹28.89 |
| 10 | ₹16.86700 | ₹168.67 |
| 50 | ₹12.30060 | ₹615.03 |
| 100 | ₹10.89340 | ₹1,089.34 |
| 500 | ₹8.51720 | ₹4,258.60 |
| 1,000 | ₹7.78476 | ₹7,784.76 |
| 2,500 | ₹7.01355 | ₹17,533.88 |
| 5,000 | ₹6.54911 | ₹32,745.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹6.16686 | ₹61,668.60 |
| 20,000 | ₹5.85217 | ₹1,17,043.40 |
| 30,000 | ₹5.69457 | ₹1,70,837.10 |
| 50,000 | ₹5.51993 | ₹2,75,996.50 |
| 70,000 | ₹5.41779 | ₹3,79,245.30 |
| 1,00,000 | ₹5.31953 | ₹5,31,953.00 |