680 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR71C681KH

DigiKey Part Number
478-KGM05AR71C681KHTR-ND - Tape & Reel (TR)
478-KGM05AR71C681KHCT-ND - Cut Tape (CT)
478-KGM05AR71C681KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05AR71C681KH
Description
CAP CER 680PF 16V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
680 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR71C681KH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,072
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹25.16000₹25.16
10₹14.91000₹149.10
50₹10.80960₹540.48
100₹9.53290₹953.29
500₹7.40642₹3,703.21
1,000₹6.75039₹6,750.39
2,500₹6.05858₹15,146.45
5,000₹5.64204₹28,210.20
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹4.99160₹49,916.00
20,000₹4.72141₹94,428.20
30,000₹4.58609₹1,37,582.70
50,000₹4.43614₹2,21,807.00
70,000₹4.34847₹3,04,392.90
1,00,000₹4.26413₹4,26,413.00
Manufacturers Standard Package