100 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR71E101KH

DigiKey Part Number
478-KGM05AR71E101KHTR-ND - Tape & Reel (TR)
478-KGM05AR71E101KHCT-ND - Cut Tape (CT)
478-KGM05AR71E101KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05AR71E101KH
Description
CAP CER 100PF 25V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR71E101KH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,686
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹4.75200₹47.52
50₹3.26160₹163.08
100₹2.80490₹280.49
500₹2.04822₹1,024.11
1,000₹1.81433₹1,814.33
2,500₹1.56888₹3,922.20
5,000₹1.42109₹7,105.45
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹1.29985₹12,998.50
20,000₹1.20010₹24,002.00
30,000₹1.15023₹34,506.90
50,000₹1.09495₹54,747.50
70,000₹1.06264₹74,384.80
1,00,000₹1.03158₹1,03,158.00
Manufacturers Standard Package