
KGM05AV51A105ZH | |
|---|---|
DigiKey Part Number | 478-KGM05AV51A105ZHTR-ND - Tape & Reel (TR) 478-KGM05AV51A105ZHCT-ND - Cut Tape (CT) 478-KGM05AV51A105ZHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AV51A105ZH |
Description | CAP CER 1UF 10V Y5V 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AV51A105ZH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹45.66000 | ₹45.66 |
| 10 | ₹27.95600 | ₹279.56 |
| 50 | ₹20.89240 | ₹1,044.62 |
| 100 | ₹18.73040 | ₹1,873.04 |
| 500 | ₹15.05886 | ₹7,529.43 |
| 1,000 | ₹13.92572 | ₹13,925.72 |
| 2,500 | ₹12.73070 | ₹31,826.75 |
| 5,000 | ₹12.01074 | ₹60,053.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹3.48544 | ₹34,854.40 |
| 20,000 | ₹3.27745 | ₹65,549.00 |
| 30,000 | ₹3.17326 | ₹95,197.80 |
| 50,000 | ₹3.05782 | ₹1,52,891.00 |
| 70,000 | ₹2.99034 | ₹2,09,323.80 |
| 1,00,000 | ₹2.92543 | ₹2,92,543.00 |