CM-0402(1005)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05BS70G225MH

DigiKey Part Number
478-KGM05BS70G225MHTR-ND - Tape & Reel (TR)
478-KGM05BS70G225MHCT-ND - Cut Tape (CT)
478-KGM05BS70G225MHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05BS70G225MH
Description
CAP CER 2.2UF 4V X7S 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 4V Ceramic Capacitor X7S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05BS70G225MH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.026" (0.65mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹18.64000₹18.64
10₹10.73800₹107.38
50₹7.68480₹384.24
100₹6.75310₹675.31
500₹5.17532₹2,587.66
1,000₹4.68991₹4,689.91
2,500₹4.17752₹10,443.80
5,000₹3.86942₹19,347.10
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹3.68244₹36,824.40
20,000₹3.46982₹69,396.40
30,000₹3.36336₹1,00,900.80
50,000₹3.24538₹1,62,269.00
70,000₹3.17640₹2,22,348.00
1,00,000₹3.11004₹3,11,004.00
1,20,000₹3.07861₹3,69,433.20
2,40,000₹2.97272₹7,13,452.80
2,50,000₹2.96709₹7,41,772.50
Manufacturers Standard Package