


KGM05CR50G106MH | |
|---|---|
DigiKey Part Number | 478-KGM05CR50G106MHTR-ND - Tape & Reel (TR) 478-KGM05CR50G106MHCT-ND - Cut Tape (CT) 478-KGM05CR50G106MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05CR50G106MH |
Description | CAP CER 10UF 4V X5R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05CR50G106MH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹75.48000 | ₹75.48 |
| 10 | ₹47.43200 | ₹474.32 |
| 50 | ₹36.43580 | ₹1,821.79 |
| 100 | ₹33.04380 | ₹3,304.38 |
| 500 | ₹27.32214 | ₹13,661.07 |
| 1,000 | ₹25.55253 | ₹25,552.53 |
| 2,500 | ₹23.68490 | ₹59,212.25 |
| 5,000 | ₹22.55903 | ₹1,12,795.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹11.55721 | ₹1,15,572.10 |
| 20,000 | ₹11.06514 | ₹2,21,302.80 |
| 30,000 | ₹10.81862 | ₹3,24,558.60 |
| 50,000 | ₹10.54538 | ₹5,27,269.00 |
| 70,000 | ₹10.38553 | ₹7,26,987.10 |