100 pF ±5% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1C101JT

DigiKey Part Number
478-KGM15ACG1C101JTTR-ND - Tape & Reel (TR)
478-KGM15ACG1C101JTCT-ND - Cut Tape (CT)
478-KGM15ACG1C101JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15ACG1C101JT
Description
CAP CER 100PF 16V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 pF ±5% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1C101JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,594
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹17.71000₹17.71
10₹9.87800₹98.78
50₹6.97040₹348.52
100₹6.10370₹610.37
500₹4.63134₹2,315.67
1,000₹4.17846₹4,178.46
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹3.50007₹14,000.28
8,000₹3.24835₹25,986.80
12,000₹3.12243₹37,469.16
20,000₹2.98293₹59,658.60
28,000₹2.90135₹81,237.80
40,000₹2.82295₹1,12,918.00
Manufacturers Standard Package