
KGM15ACG1C102GT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1C102GTTR-ND - Tape & Reel (TR) 478-KGM15ACG1C102GTCT-ND - Cut Tape (CT) 478-KGM15ACG1C102GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1C102GT |
Description | CAP CER 1000PF 16V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±2% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1C102GT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹75.48000 | ₹75.48 |
| 10 | ₹47.43200 | ₹474.32 |
| 50 | ₹36.43580 | ₹1,821.79 |
| 100 | ₹33.04380 | ₹3,304.38 |
| 500 | ₹27.32214 | ₹13,661.07 |
| 1,000 | ₹25.55253 | ₹25,552.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹29.53367 | ₹1,18,134.68 |
| 8,000 | ₹28.35336 | ₹2,26,826.88 |
| 12,000 | ₹27.76205 | ₹3,33,144.60 |
| 20,000 | ₹27.10650 | ₹5,42,130.00 |
| 28,000 | ₹26.72325 | ₹7,48,251.00 |