
1206ZC105MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM31HR71A105MUTR-ND - Tape & Reel (TR) 478-KGM31HR71A105MUCT-ND - Cut Tape (CT) 478-KGM31HR71A105MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206ZC105MAT2A |
Description | CAP CER 1UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206ZC105MAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹29.82000 | ₹29.82 |
| 10 | ₹17.70500 | ₹177.05 |
| 50 | ₹12.89700 | ₹644.85 |
| 100 | ₹11.43390 | ₹1,143.39 |
| 500 | ₹8.96262 | ₹4,481.31 |
| 1,000 | ₹8.20037 | ₹8,200.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹7.26167 | ₹21,785.01 |
| 6,000 | ₹6.80258 | ₹40,815.48 |
| 9,000 | ₹6.57262 | ₹59,153.58 |
| 15,000 | ₹6.31789 | ₹94,768.35 |
| 21,000 | ₹6.16896 | ₹1,29,548.16 |
| 30,000 | ₹6.02572 | ₹1,80,771.60 |